You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM1100URZ

Digital Isolator, 1 Channels, 3 V, 5.5 V, NSOIC, 8 Pins, 150 Mbps

ANALOG DEVICES ADUM1100URZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1100URZ
Order Code:
4031643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADUM1100URZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM1100 is a digital isolator based on Analog Devices Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Unlike other optocoupler alternatives, the device provides dc correctness with a patented refresh feature that continuously updates the output signal. It is approved by UL recognized 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as digital field bus isolation, opto-isolator replacement, computer peripheral interface, microprocessor system interface, general instrumentation and data acquisition applications etc.
  • Compatible with 3.3V and 5V operation/level translation
  • High common-mode transient immunity is 25kV/μs
  • Maximum data rate is 100Mbps
  • Minimum pulse width is 10ns
  • Input supply current is 0.3mA typ at (VI = 0V or VDD1, 4.5V ≤ VDD1 ≤ 5.5V, 4.5V ≤ VDD2 ≤ 5.5V)
  • Output supply current is 0.01mA typ at (VI = 0V or VDD1, 4.5V ≤ VDD1 ≤ 5.5V, 4.5V ≤ VDD2 ≤ 5.5V)
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3V

:
5.5V

:
NSOIC

:
8Pins

:
150Mbps

:
CMOS

:
CMOS

:
Digital Isolator

:
Magnetic

:
2.5kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

274 In stock Need more?

274 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥840.18 ( ¥924.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥840.18 (¥924.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥562.74 (¥619.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥427.93 (¥470.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥420.72 (¥462.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥413.51 (¥454.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥406.30 (¥446.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥360.00 (¥396.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥357.41 (¥393.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --