You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM410BBCZ

ARM MCU, ARM Cortex-M33 Family ADuCM410 Series Microcontrollers, ARM Cortex-M33, 32 bit, 16 MHz

ANALOG DEVICES ADUCM410BBCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM410BBCZ
Order Code:
4029629
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ARM Cortex-M33 Family ADuCM410 Series Microcontrollers
Technical Datasheet:
ADUCM410BBCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM Cortex-M33 Family ADuCM410 Series Microcontrollers)

See all from this product range

Product Overview

ADUCM410 is a precision analogue microcontroller. It is a fully integrated, single package device that includes high performance analogue peripherals together with digital peripherals (controlled by a 160MHz Arm® Cortex™-M33 processor) and integrated flash for code and data. The analogue-to-digital converter (ADC) on this provides 16bit, 2MSPS data acquisition using up to 16 input pins that can be programmed for single-ended or differential operation with a programmable gain amplifier (PGA) or transimpedance amplifier (TIA) for voltage and current measurements. Additionally, the die temperature and supply voltages can be measured. It integrates a range of on-chip peripherals that can be configured under software control, as required in the application. Typical applications are optical networking 100Gbps/200Gbps/400Gbps and higher frequency modules, industrial control, automation, and instrumentation systems.
  • Analog input/output, multichannel, 16bit, 2MSPS ADC, up to 16 external channels
  • On-chip die temperature monitor, 4 PGA/TIA channels supporting voltage and current measurements
  • 32bit arm Cortex-M33 core, 32bit RISC architecture, FPU
  • 16MHz on-chip oscillator, 160MHz PLL output with programmable divider, external clock source
  • 10000-cycle flash/EE endurance, 20-year flash/EE retention, 128KB SRAM with ECC
  • Flexible operating modes for low power applications
  • 5 general-purpose timers, wake-up timer (WUTs), watchdog timers (WDTs)
  • 32-element PLA, 16bit PWM, 10 external Interrupts
  • Low cost quick start development system, full third-party support
  • 81-ball CSP-BGA package, -40°C to +105°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex-M33 Family ADuCM410 Series Microcontrollers

:
ARM Cortex-M33

:
32 bit

:
16MHz

:
512KB

:
81Pins

:
CSPBGA

:
46I/O's

:
I2C, SPI, UART

:
64KB

:
16Channels

:
16Bit

:
1.8V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
ADuCM

:
ADuCM410

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock Need more?

68 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,754.30 ( ¥6,329.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,754.30 (¥6,329.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,556.73 (¥5,012.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,195.29 (¥4,614.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,014.56 (¥4,416.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥3,833.83 (¥4,217.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --