You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM360BCPZ128

ARM MCU, ARM Cortex-M3 Family ADuCM36x Series Microcontrollers, ARM Cortex-M3, 32 bit, 16 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM360BCPZ128
Order Code:
4029622
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ARM Cortex-M3 Family ADuCM36x Series Microcontrollers
Technical Datasheet:
ADUCM360BCPZ128   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM Cortex-M3 Family ADuCM36x Series Microcontrollers)

See all from this product range

Product Overview

ADUCM360 is a fully integrated, 3.9kSPS, 24-bit data acquisition system that incorporates dual high performance, multichannel sigma-delta (Σ-Δ) analog-to-digital converter (ADCs), a 32-bit ARM Cortex™-M3 processor, and flash/EE memory on a single chip. This device is designed for direct interfacing to external precision sensors in both wired and battery-powered applications. It integrate a range of on-chip peripherals, which can be configured under microcontroller software control as required in the application. The peripherals include UART, I²C, and dual SPI serial I/O communication controllers; a 19-pin GPIO port; two general-purpose timers; a wake-up timer; and a system watchdog timer. A 16-bit PWM controller with six output channels is also provided. It is widely used in application such as industrial automation and process control, intelligent precision sensing systems, 4mA to 20mA loop-powered smart sensor systems, medical devices, patient monitoring etc.
  • Dual 24-bit ADCs
  • 128kB/8kB flash/SRAM
  • Programmable ADC output rate (3.5Hz to 3.906kHz)
  • Programmable gain (1 to 128)
  • On-chip precision voltage reference
  • Programmable sensor excitation current sources
  • ARM Cortex-M3 32-bit processor, in-circuit debug/download via serial wire and UART
  • Serial wire download and debug, internal watch crystal for wake-up timer
  • Operating temperature is -40°C to +125°C
  • Package style is 48-lead LFCSP-WQ

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex-M3 Family ADuCM36x Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
16MHz

:
128KB

:
48Pins

:
LFCSP-EP

:
19I/O's

:
I2C, SPI, UART

:
8KB

:
12Channels

:
24Bit

:
1.8V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
ADuCM

:
ADuCM36x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,893.61 ( ¥3,182.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,893.61 (¥3,182.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,125.53 (¥2,338.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,094.33 (¥2,303.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,063.12 (¥2,269.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,043.01 (¥2,247.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,032.96 (¥2,236.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --