You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM356BCCZ

ARM MCU, ADUC Family ADUCM3 Series Microcontrollers, ARM Cortex-M3, 32 bit, 26 MHz, 256 KB

ANALOG DEVICES ADUCM356BCCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM356BCCZ
Order Code:
4307132
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ADUC Family ADUCM3 Series Microcontrollers
Technical Datasheet:
ADUCM356BCCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADUC Family ADUCM3 Series Microcontrollers)

See all from this product range

Product Overview

ADUCM356BCCZ is a precision analogue microcontroller with a chemical sensor interface. It is an on-chip system that controls and measures electrochemical sensors and biosensors. It is an ultralow power, mixed-signal microcontroller based on the Arm® Cortex™-M3 processor. This device features current, voltage, and impedance measurement capability. It features a 16bit, 400kSPS, multichannel successive approximation register (SAR) analogue-to-digital converter (ADC) with input buffers, built-in antialias filter (AAF), and programmable gain amplifier (PGA). The current inputs include three trans-impedance amplifiers (TIA) with programmable gain and load resistors for measuring different sensor types. It is used in applications such as gas detection, food quality, environmental sensing (air, water, and soil), blood glucose meters, life sciences and biosensing analysis, bioimpedance measurements, general amperometry, voltammetry, and impedance spectroscopy functions.
  • Two low power, low noise amplifiers, suitable for potentiostat bias in electrochemical sensing
  • Suitable for measuring sensor current output in the ±0.00005μA to ±3000μA range
  • DFT and digital filters, 2.5V and 1.82V on-chip, precision voltage references
  • 26MHz Arm Cortex-M3 processor, serial wire port supports code download and debugging
  • UART, I²C, and SPI serial input/output, upto 17 GPIO pins, external interrupt option
  • 2.8V to 3.6V supply and active measurement range, power supply monitor
  • Output range from 0.2V to 2.4V (±2.2V voltage potential to sensor) for 12-bit outputs
  • Integral nonlinearity is ±2.0LSB typical at (AVDD = DVDD = 2.8V to 3.6V)
  • Differential nonlinearity is ±0.9LSB typical at (AVDD = DVDD = 2.8V to 3.6V)
  • Operating temperature range from -40°C to +85°C, 72-terminal LGA package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUCM3 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
26MHz

:
256KB

:
72Pins

:
LGA

:
17I/O's

:
DMA, I2C, SPI, UART

:
64KB

:
-

:
16Bit

:
2.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
ADuCM

:
ADuCM356

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,259.42 (¥3,585.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥3,259.42 (¥3,585.36)
10+ ¥2,872.40 (¥3,159.64)
25+ ¥2,738.56 (¥3,012.42)
100+ ¥2,604.71 (¥2,865.18)
250+ ¥2,560.71 (¥2,816.78)
500+ ¥2,509.50 (¥2,760.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --