You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM355BCCZ

ARM MCU, ARM Cortex-M3 Family ADuCM355 Series Microcontrollers, ARM Cortex-M3, 32 bit, 26 MHz

ANALOG DEVICES ADUCM355BCCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM355BCCZ
Order Code:
4029620
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ARM Cortex-M3 Family ADuCM355 Series Microcontrollers
Technical Datasheet:
ADUCM355BCCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM Cortex-M3 Family ADuCM355 Series Microcontrollers)

See all from this product range

Product Overview

ADUCM355 is an on-chip system that controls and measures electrochemical sensors and biosensors. It is an ultralow power, mixed-signal microcontroller based on the Arm® Cortex™-M3 processor. This device features current, voltage, and impedance measurement capability. It features a 16bit, 400kSPS, multichannel successive approximation register (SAR) analogue-to-digital converter (ADC) with input buffers, built-in antialias filter (AAF), and programmable gain amplifier (PGA). The current inputs include three transimpedance amplifiers (TIA) with programmable gain and load resistors for measuring different sensor types. It is used in applications such as gas detection, food quality, environmental sensing (air, water, and soil), blood glucose meters, life sciences and biosensing analysis, bioimpedance measurements, general amperometry, voltammetry, and impedance spectroscopy functions.
  • Voltage, current, and impedance measurement capability
  • Ultralow leakage switch matrix and input mux input buffers, PGA
  • Output voltage range from 0.2V to 2.4V (±2.2V voltage potential to sensor) for 12bit outputs
  • Two bias potentiostat and TIA amplifiers Ultralow power, 1μA per amplifier
  • High speed TIA for impedance measurements, programmable gain amplifier on output
  • 2.8V to 3.6V supply and active measurement range, power supply monitor
  • Active current consumption is 30μA/MHz for digital section
  • Shutdown mode with no SRAM retention is 2μA
  • Total harmonic distortion is -84dB typical at (AVDD = DVDD = 2.8V to 3.6V)
  • Operating temperature is -40°C to +85°C, package style is 72-terminal land grid array [LGA]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex-M3 Family ADuCM355 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
26MHz

:
128KB

:
72Pins

:
LGA

:
17I/O's

:
I2C, SPI, UART

:
64KB

:
-

:
16Bit

:
2.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
ADuCM

:
ADuCM355

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

84 In stock Need more?

84 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,424.93 ( ¥2,667.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,424.93 (¥2,667.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,409.43 (¥2,650.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,393.93 (¥2,633.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,378.42 (¥2,616.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,362.92 (¥2,599.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,347.41 (¥2,582.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --