You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUC848BSZ32-5
8 Bit MCU, MicroConverter Family ADuC84x Series Microcontrollers, 8052, 12.58 MHz, 32 KB, 52 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUC848BSZ32-5
- Order Code:
- 4029600
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MicroConverter Family ADuC84x Series Microcontrollers
- Technical Datasheet:
- ADUC848BSZ32-5 Datasheet
Product Range Selector (MicroConverter Family ADuC84x Series Microcontrollers)
See all from this product rangeProduct Overview
- 2 independent 24-bit ADCs on the device
- No missing codes is 24-bit, 22-bit rms (19.5 bit p-p) effective resolution
- Offset drift is 10nV/°C, gain drift is 0.5ppm/°C chop enabled
- 4-kbyte on-chip Flash/EE data memory Flash/EE, 100-year retention, 100kcycle endurance
- 3 levels of Flash/EE program memory security, high speed user download (5sec)
- Internal power-on reset circuit, 12-bit voltage output DAC
- On-chip temperature sensor, dual excitation current sources (200μA)
- 32-kbyte, 5V operation
- Operating temperature range is −40°C to +125°C
- Packaging style is 52-lead MQFP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroConverter Family ADuC84x Series Microcontrollers
- :
- 8052
- :
- 12.58MHz
- :
- 32KB
- :
- 52Pins
- :
- MQFP
- :
- 34I/O's
- :
- I2C, SPI, USART
- :
- 2.25KB
- :
- 10Channels
- :
- 16Bit
- :
- 4.75V
- :
- 5.25V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MicroConverter
- :
- ADuC84x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
78 In stock
78 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
96 more will be available on 3/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
96 more will be available on 3/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,138.88 (¥3,452.77) | ( ) |
10+ | ¥2,230.54 (¥2,453.59) | ( ) |
96+ | ¥2,155.14 (¥2,370.65) | ( ) |
192+ | ¥2,079.74 (¥2,287.71) | ( ) |
288+ | ¥2,004.34 (¥2,204.77) | ( ) |
576+ | ¥1,928.94 (¥2,121.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.