You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUC845BSZ62-5

8 Bit MCU, MicroConverter Family ADuC84x Series Microcontrollers, 8052, 12.58 MHz, 62 KB, 52 Pins

ANALOG DEVICES ADUC845BSZ62-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC845BSZ62-5
Order Code:
4029595
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MicroConverter Family ADuC84x Series Microcontrollers
Technical Datasheet:
ADUC845BSZ62-5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MicroConverter Family ADuC84x Series Microcontrollers)

See all from this product range

Product Overview

ADUC845 is a micro converter® multichannel ADC. It include additional analogue inputs for applications requiring more ADC channels. It is a complete smart transducer front ends. It integrates high resolution Σ-Δ ADC with flexible, upto 10-channel, input multiplexing, a fast 8-bit MCU, and program and data Flash/EE memory on a single chip. The devices operate from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. It is widely used in application such as multichannel sensor monitoring, industrial/environmental instrumentation, weigh scales, pressure sensors, temperature monitoring, portable instrumentation, battery-powered systems, data logging, precision system monitoring etc.
  • 2 independent 24-bit ADCs on the device
  • No missing codes is 24-bit, 22-bit rms (19.5 bit p-p) effective resolution
  • Offset drift is 10nV/°C, gain drift is 0.5ppm/°C chop enabled
  • 4-kbyte on-chip Flash/EE data memory Flash/EE, 100-year retention, 100kcycle endurance
  • 3 levels of Flash/EE program memory security, high speed user download (5sec)
  • Internal power-on reset circuit, 12-bit voltage output DAC
  • On-chip temperature sensor, dual excitation current sources (200μA)
  • 62Kbyte, 5V operation
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 52-lead MQFP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroConverter Family ADuC84x Series Microcontrollers

:
8052

:
12.58MHz

:
62KB

:
52Pins

:
MQFP

:
34I/O's

:
I2C, SPI, USART

:
2.25KB

:
10Channels

:
24Bit

:
4.75V

:
5.25V

:
-40°C

:
125°C

:
Surface Mount

:
MicroConverter

:
ADuC84x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 2/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,443.82 ( ¥5,988.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,443.82 (¥5,988.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,010.63 (¥4,411.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,835.34 (¥4,218.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,660.05 (¥4,026.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥3,638.97 (¥4,002.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --