You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUC842BSZ62-5
8 Bit MCU, MicroConverter Family ADuC84x Series Microcontrollers, 8052, 16.78 MHz, 62 KB, 52 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUC842BSZ62-5
- Order Code:
- 4029591
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MicroConverter Family ADuC84x Series Microcontrollers
- Technical Datasheet:
- ADUC842BSZ62-5 Datasheet
Product Range Selector (MicroConverter Family ADuC84x Series Microcontrollers)
See all from this product rangeProduct Overview
- Supply voltage is 5V
- User program code space is 62
- Resolution is 12bits, reference temperature coefficient is ±15ppm/°C typ
- On-chip temperature monitor function
- Power supply current (normal mode) is 4.5mA at (VDD = 3V)
- Power supply current (power-down mode) is 10µA typ at (VDD = 3V)
- Watchdog timer (WDT), power supply monitor (PSM)
- Time interval counter (TIC), UART, I²C®, and SPI® Serial I/O
- Operating temperature is –40°C to +85°C
- Packaging style is 52-lead plastic quad flat package [MQFP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroConverter Family ADuC84x Series Microcontrollers
- :
- 8052
- :
- 16.78MHz
- :
- 62KB
- :
- 52Pins
- :
- MQFP
- :
- 34I/O's
- :
- I2C, SPI, USART
- :
- 2.25KB
- :
- 8Channels
- :
- 12Bit
- :
- 4.75V
- :
- 5.25V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- MicroConverter
- :
- ADuC84x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
258 In stock Need more?
258 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,526.18 (¥4,978.80) | ( ) |
10+ | ¥3,294.97 (¥3,624.47) | ( ) |
25+ | ¥3,293.32 (¥3,622.65) | ( ) |
100+ | ¥3,143.24 (¥3,457.56) | ( ) |
250+ | ¥2,993.16 (¥3,292.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.