You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUC832BSZ
8 Bit MCU, MicroConverter Family ADuC832 Series Microcontrollers, 8052, 16.78 MHz, 62 KB, 52 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUC832BSZ
- Order Code:
- 4029585
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MicroConverter Family ADuC832 Series Microcontrollers
- Technical Datasheet:
- ADUC832BSZ Datasheet
Product Range Selector (MicroConverter Family ADuC832 Series Microcontrollers)
See all from this product rangeProduct Overview
- 8-ch, 247KSPS, 12bit ADC, ±1LSB INL DC performance and 71dB SNR AC performance
- DMA controller for high speed ADC-to-RAM capture and two 12bit (monotonic) voltage output DACs
- Dual output PWM/Σ-Δ DACs, ±3°C on-chip temperature sensor function and on-chip voltage reference
- Power: specified for 3V and 5V operation and normal, idle, power-down modes
- Power-down of 25μA at 3V with wake-up timer running
- On-chip peripherals as Time interval counter (TIC), UART, I2C and SPI serial I/O and WDT, PSM
- 12 interrupt sources, 2 priority levels and extended 11-bit stack pointer
- Flash/EE, 100 Yr retention, 100,000 cycles of endurance and 2304bytes on-chip data RAM
- 52 lead MQFP package
- Operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroConverter Family ADuC832 Series Microcontrollers
- :
- 8052
- :
- 16.78MHz
- :
- 62KB
- :
- 52Pins
- :
- MQFP
- :
- 34I/O's
- :
- I2C, SPI, USART
- :
- 2.25KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MicroConverter
- :
- ADuC832
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
32 In stock Need more?
32 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,206.87 (¥4,627.56) | ( ) |
10+ | ¥3,046.96 (¥3,351.66) | ( ) |
25+ | ¥2,852.85 (¥3,138.14) | ( ) |
100+ | ¥2,788.77 (¥3,067.65) | ( ) |
250+ | ¥2,724.69 (¥2,997.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.