You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUC814ARUZ-REEL7
8 Bit MCU, ADUC Family ADUC8 Series Microcontrollers, 8052, 16.78 MHz, 8 KB, 28 Pins, TSSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUC814ARUZ-REEL7
- Order Code:
- 4029581
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ADUC Family ADUC8 Series Microcontrollers
- Technical Datasheet:
- ADUC814ARUZ-REEL7 Datasheet
Product Range Selector (ADUC Family ADUC8 Series Microcontrollers)
See all from this product rangeProduct Overview
- Specified for 3V and 5V operation
- Integral nonlinearity is 2LSB maximum at (VDD = 5V)
- Differential nonlinearity is 4LSB maximum at (VDD = 5V)
- ADC high speed data capture mode, voltage output settling time 15µs typical
- Flash/EE, 100 year retention, 100Kcycle endurance
- Temperature monitor (±1.5°C typical accuracy)
- Precision voltage reference, time interval counter (wake-up/RTC timer)
- UART serial I/O, SPI®/I²C® compatible serial I/O, watchdog timer (WDT), power supply monitor (PSM)
- Operating temperature is -40°C to +125°C
- Package style is 28-lead TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ADUC Family ADUC8 Series Microcontrollers
- :
- 8052
- :
- 16.78MHz
- :
- 8KB
- :
- 28Pins
- :
- TSSOP
- :
- 17I/O's
- :
- I2C, SPI, USART
- :
- 256Byte
- :
- 6Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MicroConverter
- :
- ADuC814
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
184 In stock Need more?
184 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,125.42 (¥2,337.96) |
10+ | ¥1,709.64 (¥1,880.60) |
25+ | ¥1,553.54 (¥1,708.89) |
100+ | ¥1,412.45 (¥1,553.70) |
250+ | ¥1,320.88 (¥1,452.97) |
1000+ | ¥1,314.88 (¥1,446.37) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.