You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUC812BSZ

8 Bit MCU, ADUC Family ADUC8 Series Microcontrollers, 8051, 16 MHz, 8 KB, 52 Pins, MQFP

ANALOG DEVICES ADUC812BSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC812BSZ
Order Code:
4029578
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ADUC Family ADUC8 Series Microcontrollers
Technical Datasheet:
ADUC812BSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADUC Family ADUC8 Series Microcontrollers)

See all from this product range

Product Overview

ADuC812 is a fully integrated 12bit data acquisition system incorporating a high performance self-calibrating multichannel ADC, dual DAC and programmable 8bit MCU (8051 instruction set compatible) on a single chip. The programmable 8051 compatible core is supported by 8K bytes flash/EE program memory, 640bytes flash/EE data memory and 256bytes data SRAM on-chip. Additional MCU support functions include Watchdog Timer, Power Supply Monitor and ADC DMA functions. Thirty-two programmable I/O lines, I2C compatible SPI and Standard UART Serial Port I/O are provided for multiprocessor interfaces and I/O expansion. Typical application includes intelligent sensors calibration and conditioning, battery-powered systems (Portable pcs, instruments, monitors), transient capture systems, DAS and communications systems and control loop monitors (optical networks/base stations).
  • Analog I/O: 8-channel, high accuracy 12bit ADC, on-chip, 100ppm/°C voltage reference
  • High speed 200KSPS, DMA controller for high speed ADC-to-RAM capture
  • Two 12bit voltage output DACs and on-chip temperature sensor function
  • 8051 compatible core
  • 12MHz nominal operation (16MHz max), 3 16bit timer/counters, high current drive capability-port 3
  • 9 interrupt sources, 2 priority levels
  • Specified for 3V, 5V operation and normal, Idle, power-down modes
  • On-chip peripherals: UART and SPI® serial I/O, 2-wire (400KHz I2C® compatible) serial I/O, WDT
  • Power supply monitor
  • 52 lead MQFP package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC8 Series Microcontrollers

:
8051

:
16MHz

:
8KB

:
52Pins

:
MQFP

:
34I/O's

:
I2C, SPI, USART

:
256Byte

:
8Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
MicroConverter

:
ADuC812

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,243.33 (¥4,667.66 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥4,243.33 (¥4,667.66)
10+ ¥3,198.64 (¥3,518.50)
25+ ¥2,668.78 (¥2,935.66)
100+ ¥2,665.03 (¥2,931.53)
250+ ¥2,661.28 (¥2,927.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --