You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADTR1107-EVALZ

Evaluation Board, ADTR1107ACCZ, RF Front End

ANALOG DEVICES ADTR1107-EVALZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADTR1107-EVALZ
Order Code:
4034269
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADTR1107-EVALZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADTR1107-EVALZ is an evaluation board to evaluate the ADTR1107 with 6GHz to 18GHz, front-end IC. The ADTR1107-EVALZ evaluation board consists of a two-layer printed circuit board (PCB) fabricated from a 10mil thick, Rogers 4350B copper clad mounted to an aluminium heat sink. The heat sink assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.
  • 2-layer Rogers 4350 evaluation board with heat sink
  • End launch 2.9mm RF connectors
  • Through calibration path (unpopulated)
  • 2-layer, Rogers 4350, ADTR1107-EVALZ evaluation board with heat sink

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADTR1107ACCZ

:
RF / IF

:
RF Front End

:
Evaluation Board ADTR1107ACCZ

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥146,308.00 (¥160,938.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥146,308.00 (¥160,938.80)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --