You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADTL084ARZ
Operational Amplifier, 4 Channels, 5 MHz, 20 V/µs, 8V to 36V, NSOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADTL084ARZ
- Order Code:
- 4020457
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADTL084ARZ Datasheet
Product Overview
- Low input bias current is 10pA maximum
- Offset voltage range is 5.5mV maximum
- Voltage noise density is 16nV/√Hzt, unity-gain stable
- Wide bandwidth is 5MHz
- Slew rate is 20V/μs, offset voltage drift is 10μV/°C
- CMRR is 80dB minimum
- Total harmonic distortion is 0.001%
- Supply current is 1.2mA typical
- Operating temperature range is −40°C to +125°C
- Package style is 14-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 5MHz
- :
- 20V/µs
- :
- 8V to 36V
- :
- NSOIC
- :
- 14Pins
- :
- JFET
- :
- -
- :
- 1.5mV
- :
- 2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
392 In stock Need more?
392 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 56+
- 112+
- 280+
- 504+
- 2520+
- 5040+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥650.52 (¥715.57) | ( ) |
10+ | ¥429.50 (¥472.45) | ( ) |
56+ | ¥377.74 (¥415.51) | ( ) |
112+ | ¥307.23 (¥337.95) | ( ) |
280+ | ¥280.20 (¥308.22) | ( ) |
504+ | ¥260.75 (¥286.83) | ( ) |
2520+ | ¥224.16 (¥246.58) | ( ) |
5040+ | ¥214.75 (¥236.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.