You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADTL082ARZ-REEL7

Operational Amplifier, 2 Channels, 5 MHz, 20 V/µs, 8V to 36V, NSOIC, 8 Pins

ANALOG DEVICES ADTL082ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADTL082ARZ-REEL7
Order Code:
4020453
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADTL082ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADTL082 is a low cost JFET input operational amplifier. It offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. It is widely used in application such as general-purpose amplification power control and monitoring, active filters, industrial/process control, data acquisition, sample and hold circuits, integrators, input buffering.
  • Low input bias current is 10pA maximum
  • Offset voltage range is 5.5mV maximum
  • Voltage noise density is 16nV/√Hzt, unity-gain stable
  • Wide bandwidth is 5MHz
  • Slew rate is 20V/μs, offset voltage drift is 10μV/°C
  • CMRR is 80dB minimum
  • Total harmonic distortion is 0.001%
  • Supply current is 1.2mA typical
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
5MHz

:
20V/µs

:
8V to 36V

:
NSOIC

:
8Pins

:
JFET

:
-

:
1.5mV

:
2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

675 In stock Need more?

675 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥354.26 ( ¥389.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥354.26 (¥389.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥203.78 (¥224.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥181.05 (¥199.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥140.77 (¥154.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥120.55 (¥132.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥113.49 (¥124.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥112.08 (¥123.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --