You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADT75BRMZ-REEL7

Temperature Sensor IC, Digital, ± 1°C, -55 °C, 125 °C, MSOP, 8 Pins

ANALOG DEVICES ADT75BRMZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADT75BRMZ-REEL7
Order Code:
4030010
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADT75BRMZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADT75 is a 12bit digital temperature sensor. It contains a band gap temperature sensor and a 12-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The device offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3µA. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. It is widely used in application such as Isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors, hand-held applications etc.
  • Accuracy is ±1.0°C from 0°C to 70°C
  • SMBus/I²C-compatible interface
  • Operating voltage range is 2.7V to 5.5V
  • ADC resolution is 12bits, over temperature indicator
  • Shutdown mode for low power consumption
  • Power consumption 79µW typically at 3.3V
  • Input current ±1µA typ at (VIN = 0V to VDD)
  • Temperature accuracy is ±1°C
  • Operating temperature range is –55°C to +125°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Open Drain

:
Digital

:
1C

:
± 1°C

:
-55°C

:
-55°C

:
125°C

:
125°C

:
MSOP

:
MSOP

:
8Pins

:
2.7V

:
5.5V

:
1Channels

:
12 bits

:
I2C, SMBus

:
-55°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

712 In stock Need more?

712 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥725.76 (¥798.34 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥725.76 (¥798.34)
10+ ¥445.17 (¥489.69)
25+ ¥421.13 (¥463.24)
100+ ¥343.26 (¥377.59)
250+ ¥305.02 (¥335.52)
1000+ ¥281.50 (¥309.65)
3000+ ¥264.91 (¥291.40)
5000+ ¥263.38 (¥289.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --