You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADT75ARMZ-REEL

Temperature Sensor IC, -55 °C, 125 °C, MSOP, 8 Pins

New
ANALOG DEVICES ADT75ARMZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADT75ARMZ-REEL
Order Code:
4333170
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADT75ARMZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADT75ARMZ-REEL is a 12bit digital temperature sensor. It is a complete temperature monitoring system. It contains a band gap temperature sensor and a 12bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. It is guaranteed to operate at supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 200µA. It offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3µA. It is used in applications such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors, hand-held applications.
  • 12bit temperature-to-digital converter
  • Overtemperature indicator, shutdown mode for low power consumption
  • Operating voltage range from 2.7V to 5.5V, SMBus/I²C-compatible interface
  • Accuracy at (VDD = 2.7V to 5.5V) is ±2°C maximum at (TA = -25°C to +100°C)
  • Temperature conversion time is 60ms typical at (VDD = 2.7V to 5.5V)
  • Long term drift is 0.08°C typical at (VDD = 2.7V to 5.5V)
  • Temperature hysteresis is 0.03°C typical at (VDD = 2.7V to 5.5V)
  • RON resistance (low output) is 15 ohm typical at (VDD = 2.7V to 5.5V)
  • Supply current at 3.3V is 350µA typical at (VDD = 2.7V to 5.5V)
  • Operating temperature range from -55°C to +125°C, 8-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
2C

:
-55°C

:
-55°C

:
125°C

:
125°C

:
MSOP

:
MSOP

:
8Pins

:
2.7V

:
5.5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥571.98 ( ¥629.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥571.98 (¥629.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥365.97 (¥402.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥312.50 (¥343.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥251.89 (¥277.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥222.14 (¥244.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥203.84 (¥224.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥188.51 (¥207.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥186.33 (¥204.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --