You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADT7411ARQZ-REEL7

Temperature Sensor IC, Digital, ± 3°C, -40 °C, 120 °C, QSOP, 16 Pins

ANALOG DEVICES ADT7411ARQZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADT7411ARQZ-REEL7
Order Code:
4029994
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADT7411 is a 10bit digital temperature sensor and 8-channel ADC. This includes a band gap temperature sensor and a 10bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The input voltage on the ADC channels has a range of 0V to 2.25V and the input bandwidth is dc. The reference for the ADC channels is derived internally. This provides two serial interface options: a 4-wire serial interface compatible with SPI, QSPI, MICROWIRE, and DSP interface standards and a 2-wire SMBus/I²C interface. It features a standby mode that is controlled via the serial interface. Its wide supply voltage range, low supply current, and SPI-/I²C-compatible interface make it ideal for a variety of applications, including PCs, office equipment and domestic appliances. Typical applications are portable battery-powered instruments, PCs, smart battery chargers, telecommunications systems electronic test equipment, domestic appliances, process controls.
  • Double-buffered input logic I²C, SPI, QSPI™, MICROWIRE™ and DSP compatible
  • 4-wire serial interface, SMBus packet error checking (PEC) compatible
  • Total unadjusted error (TUE) is 3% of FSR max (VDD=2.7V to 5.5V, −40°C to +120°C)
  • Offset error is ±0.5% of FSR max (VDD=2.7V to 5.5V, GND=0V, −40°C to +120°C)
  • Input voltage rating is 2.25V max (AIN1 to AIN8. C4=0 in control configuration 3)
  • DC leakage current is ±1µA max (VDD=2.7V to 5.5V, GND=0V, -40°C to +120°C)
  • Temperature coefficient is 80ppm/°C typ (VDD=2.7V to 5.5V, GND=0V, -40°C to +120°C)
  • 16-lead QSOP package
  • Temperature rating range from -40°C to +120°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Open Drain

:
Digital

:
3C

:
± 3°C

:
-40°C

:
-40°C

:
120°C

:
120°C

:
QSOP

:
QSOP

:
16Pins

:
2.7V

:
5.5V

:
10Channels

:
10 bits

:
4 Wire, I2C, Microwire, SPI

:
-40°C

:
120°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

658 In stock Need more?

658 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,329.24 ( ¥1,462.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,329.24 (¥1,462.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥797.86 (¥877.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥750.84 (¥825.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥703.81 (¥774.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥688.09 (¥756.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥672.37 (¥739.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥656.65 (¥722.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --