You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADT7310TRZ-REEL7
Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, 150 °C, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADT7310TRZ-REEL7
- Order Code:
- 4029985
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADT7310TRZ-REEL7 Datasheet
Product Overview
- Fast first temperature conversion on power-up of 6ms
- No temperature calibration/correction required by user, no linearity correction required
- Power saving 1 sample per second (SPS) mode, SPI-compatible interface
- Critical overtemperature interrupt, overtemperature/under temperature interrupt
- Power dissipation normal mode is 700µW typical at (VDD = 3.3V, normal mode at 25°C)
- Temperature conversion time is 240ms typical
- Temperature accuracy is ±0.5°C maximum
- Operating temperature is -55°C to +150°C
- Package style is 8-lead SOIC-N
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open Drain
- :
- Digital
- :
- ± 0.5°C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- 150°C
- :
- 150°C
- :
- NSOIC
- :
- NSOIC
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- 1Channels
- :
- 16 bits
- :
- 4 Wire, SPI
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
37 In stock
37 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 11/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/24/25
1,000 more will be available on 11/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥831.13 (¥914.24) |
10+ | ¥544.52 (¥598.97) |
25+ | ¥469.99 (¥516.99) |
100+ | ¥385.71 (¥424.28) |
250+ | ¥344.31 (¥378.74) |
1000+ | ¥318.84 (¥350.72) |
3000+ | ¥315.66 (¥347.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.