You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADT7302ARTZ-REEL7
Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, SOT-23, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADT7302ARTZ-REEL7
- Order Code:
- 4029983
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ADT7302 Series
- Technical Datasheet:
- ADT7302ARTZ-REEL7 Datasheet
Product Range Selector (ADT7302 Series)
See all from this product rangeProduct Overview
- On-chip temperature sensor that allows an accurate measurement of the ambient temperature
- SPI- and DSP-compatible serial interface, shutdown mode, compatible with AD7814
- Accuracy is ±2°C max (TA=0°C to 70°C, VDD=2.7V to 5.25V)
- Supply voltage range from 2.7 to 5.25V (TA=TMIN to TMAX, VDD=2.7V to 5.25V)
- Temperature conversion time 1.2ms (TA=TMIN to TMAX, VDD=2.7V to 5.25V)
- Supply shutdown current is 1µA max (VDD=3.3V, TA=0°C to 70°C)
- 6-lead SOT-23 package
- Temperature rating range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- 1C
- :
- ± 2°C
- :
- -40°C
- :
- -40°C
- :
- +125°C
- :
- 125°C
- :
- SOT-23
- :
- SOT-23
- :
- 6Pins
- :
- 2.7V
- :
- 5.25V
- :
- 1Channels
- :
- 13 bits
- :
- SPI
- :
- -40°C
- :
- 125°C
- :
- ADT7302 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
2,413 In stock Need more?
2,413 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥438.90 (¥482.79) | ( ) |
10+ | ¥335.45 (¥369.00) | ( ) |
25+ | ¥315.04 (¥346.54) | ( ) |
100+ | ¥247.67 (¥272.44) | ( ) |
250+ | ¥224.10 (¥246.51) | ( ) |
500+ | ¥205.67 (¥226.24) | ( ) |
3000+ | ¥196.26 (¥215.89) | ( ) |
6000+ | ¥186.84 (¥205.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.