You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADT7302ARTZ-500RL7

Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, SOT-23, 6 Pins

ANALOG DEVICES ADT7302ARTZ-500RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADT7302ARTZ-500RL7
Order Code:
4029982
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ADT7302 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADT7302 Series)

See all from this product range

Product Overview

ADT7302 is a complete temperature monitoring system. It contains a band gap temperature sensor and a 13bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. This has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™, and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. Its wide supply voltage range, low supply current and SPI-compatible interface make it ideal for a variety of applications, including PCs, office equipment, automotive and domestic appliances. Typical applications are medical equipment, automotive, environmental controls, oil temperature, hydraulic systems, cell phones, hard disk drives, personal computers, electronic test equipment, office equipment, domestic appliances, process control.
  • On-chip temperature sensor that allows an accurate measurement of the ambient temperature
  • SPI- and DSP-compatible serial interface, shutdown mode, compatible with AD7814
  • Accuracy is ±2°C max (TA=0°C to 70°C, VDD=2.7V to 5.25V)
  • Supply voltage range from 2.7 to 5.25V (TA=TMIN to TMAX, VDD=2.7V to 5.25V)
  • Temperature conversion time 1.2ms (TA=TMIN to TMAX, VDD=2.7V to 5.25V)
  • Supply shutdown current is 1µA max (VDD=3.3V, TA=0°C to 70°C)
  • 6-lead SOT-23 package
  • Temperature rating range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
1C

:
± 2°C

:
-40°C

:
-40°C

:
+125°C

:
125°C

:
SOT-23

:
SOT-23

:
6Pins

:
2.7V

:
5.25V

:
1Channels

:
13 bits

:
SPI

:
-40°C

:
125°C

:
ADT7302 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

19 In stock

500 more will be available on 2/28/25

Reserving future stock
19 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥523.55 ( ¥575.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥335.45 (¥369.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥315.04 (¥346.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥238.26 (¥262.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥224.10 (¥246.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥206.10 (¥226.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥188.10 (¥206.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥185.37 (¥203.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --