You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADSP-BF512BBCZ-3

Digital Signal Processor, 32 bit, 300MHz, 1.14 to 1.47V in, 116KB RAM, CSPBGA-168, -40 to 85°C

ANALOG DEVICES ADSP-BF512BBCZ-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSP-BF512BBCZ-3
Order Code:
4419953
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADSP-BF512BBCZ-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADSP-BF512BBCZ-3 is a Blackfin®processor incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combine a dual-MAC state-of the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. It features external memory controller with glueless support for SDRAM and asynchronous 8-bit and 16-bit memories, flexible booting options from OTP memory, external SPI/parallel memories, or from SPI/UART host devices, One-time-programmable (OTP) memory, memory management unit providing memory protection.
  • 300MHz max processor instruction rate
  • 116K bytes of on-chip memory
  • Code security with Lockbox secure technology
  • Supply voltage ranges from 1.10V to 1.47V (commercial model)
  • TWI, 2 SPORTs, 2 UARTs, 2 SPIs, 8 GP timers, 1 watchdog timers
  • RTC, PPI, rotary counter, three 3-phase PWM pairs, 40 GPIOs
  • 32K L1 instruction SRAM, 16K L1 instruction SRAM/Cache, 32K L1 data SRAM
  • 32K L1 data SRAM/cache, 4K L1 Scratchpad, 32K L3 Boot ROM
  • Qualified for automotive applications
  • Package options include 168-ball CSP-BGA and operating temperature range is -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
32 bit

:
300MHz

:
CSPBGA

:
168Pins

:
-

:
2-Wire, I2C, SPI, UART

:
116KB

:
1Cores

:
-

:
1.14V

:
1.47V

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

54 In stock Need more?

54 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,744.33 ( ¥3,018.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,744.33 (¥3,018.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,248.47 (¥2,473.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,041.09 (¥2,245.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,978.81 (¥2,176.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,945.89 (¥2,140.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,929.57 (¥2,122.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --