You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADRV9026BBCZ
RF Transceiver, 650 MHz to 6 GHz, 24.33 Gbps, 7 dBm Out, -40 to 110 °C, CSPBGA-289
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADRV9026BBCZ
- Order Code:
- 4030416
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADRV9026BBCZ Datasheet
Product Overview
- 4 differential transmitters, 4 differential receivers
- 2 observation receivers with 2 inputs each
- Centre frequency is 75MHz to 6000MHz, 24.33Gbps JESD204B/JESD204C digital interface
- Tx large signal bandwidth is 200MHz maximum
- Tx synthesis bandwidth is 450MHz maximum
- Fully integrated independent fractional-N radio frequency synthesizers
- Fully integrated clock synthesizer, support for TDD and FDD applications
- Multichip phase synchronization for all local oscillators and baseband clocks
- Operating temperature is -40°C to +110°C
- 289-ball chip scale package ball grid array [CSP-BGA]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24.33Gbps
- :
- -
- :
- 650MHz
- :
- 6GHz
- :
- -
- :
- CSPBGA
- :
- 289Pins
- :
- 950mV
- :
- 1.89V
- :
- -
- :
- 7dBm
- :
- -
- :
- 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
- :
- -40°C
- :
- 110°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥198,049.39 (¥217,854.33) | ( ) |
10+ | ¥173,293.21 (¥190,622.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.