You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADRF6650ACPZ

Downconverter Mixer, 450 MHz to 2.7 GHz, 3.1 V to 5.25 V Supply, -40 to 105 °C, LFCSP-EP-56

ANALOG DEVICES ADRF6650ACPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADRF6650ACPZ
Order Code:
4034057
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADRF6650ACPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADRF6650 is a highly integrated downconverter that integrates dual mixers, dual digital switched attenuators, dual digital variable gain amplifiers, a phase-locked loop (PLL), and voltage controlled oscillators (VCOs). In addition, this device integrates two radio frequency (RF) baluns, serial gain control (SGC) controls, and fast enable inputs for time division duplex (TDD) operation. The on-chip RF baluns enable the device to support 50 ohm terminated RF inputs. The integrated passive mixer provides a highly linear downconversion for a 200MHz, sliding, intermediate frequency (IF) window. It uses broadband square wave limiting local oscillator (LO) amplifiers to achieve an RF bandwidth of 450MHz to 2700MHz. It is used in application such as multiband/multistranded cellular base station diversity receivers, wideband radio link diversity downconverters, multimode cellular extenders and picocells etc.
  • Dual down-converter with integrated fractional-N PLL/VCO
  • LO frequency is 450MHz to 2900MHz, high-side or low-side injection
  • Gain control with up/down and SPI
  • Integrated RF balun for single-ended 50 ohm inputs
  • Power supply is 3.3V and 5V
  • 43dB typical gain control range
  • Noise figure is 9.5dB typical at (TA = 25°C)
  • Isolation is 50dBc typical at (TA = 25°C)
  • Operating temperature is -40°C to +105°C
  • Package style is 56-lead lead frame chip scale [LFCSP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
450MHz

:
2.7GHz

:
3.1V

:
5.25V

:
LFCSP-EP

:
56Pins

:
-40°C

:
105°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock Need more?

22 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,847.30 (¥15,232.03 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥13,847.30 (¥15,232.03)
10+ ¥10,938.90 (¥12,032.79)
25+ ¥9,909.74 (¥10,900.71)
100+ ¥9,622.04 (¥10,584.24)
250+ ¥9,334.34 (¥10,267.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --