Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5347-EVALZ
Order Code4568561
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥21,089.18 (¥23,198.098) |
Price for:Each
Minimum: 1
Multiple: 1
¥21,089 (¥23,198 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5347-EVALZ
Order Code4568561
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5347BCCZN
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5347BCCZN
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADRF5347-EVALZ is an evaluation board for evaluation of the high linearity, silicon SP4T switch, 1.8GHz to 3.8GHz ADRF5347 IC.
- Full featured evaluation board for the ADRF5347
- Easy connection to test equipment
- Thru line for calibration
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Switch
Product Range
-
Silicon Core Number
ADRF5347BCCZN
Kit Contents
Evaluation Board ADRF5347BCCZN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001