You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADPL44002ACPZN-R7
LDO Voltage Regulator, Adjustable, 2.7 V to 40 V in, 1.2 V/200 mA Out, -40 to 125°C, LFCSP-EP-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADPL44002ACPZN-R7
- Order Code:
- 4627506
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Adj 200mA LDO Voltage Regulators
- Technical Datasheet:
- ADPL44002ACPZN-R7 Datasheet
Product Range Selector (Adj 200mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Precision enable, 2.7V to 40V input voltage range
- Operating supply current is 80µA typ at IOUT=0µA, TA=25°C
- Output voltage accuracy is 1% max at IOUT=10mA, TJ=25°C
- Sense input bias current is 10nA typ at 100μA < IOUT < 200mA VIN=(VOUT + 1V) to 40V
- Dropout voltage is 30mV typ at IOUT=10mA, TA=25°C
- Leakage current is 0.04µA typ at EN=VIN or GND, 2.7V ≤ VIN ≤ 40V, TA=25°C
- Output noise is 20µVRMS typ at 10Hz to 100kHz, all output voltage options
- Adjustable (1.2V) output voltage
- 6-lead LFCSP package
- Temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.7V
- :
- 40V
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- -
- :
- Positive Output
- :
- 200mA
- :
- -
- :
- Surface Mount
- :
- LFCSP-EP
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 200mA LDO Voltage Regulators
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥130.85 (¥143.94) |
10+ | ¥93.50 (¥102.85) |
25+ | ¥84.15 (¥92.57) |
100+ | ¥73.87 (¥81.26) |
250+ | ¥68.13 (¥74.94) |
500+ | ¥63.56 (¥69.92) |
3000+ | ¥60.99 (¥67.09) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.