You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADPA7007AEHZ
RF Amplifier, 21.5 dB Gain, 6 dB Noise, 20 to 44 GHz, 5 V Supply, -40 to 85 °C, LCC-EP-18
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADPA7007AEHZ
- Order Code:
- 4030859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADPA7007AEHZ Datasheet
Product Overview
- Output power for 1dB compression is 29dBm typical at (TA = 25°C, 20GHz to 26GHz)
- Gain is 20dB typical at (TA = 25°C, 20GHz to 26GHz)
- Saturated output power is 30dBm typical at (TA = 25°C, 20GHz to 26GHz)
- Quiescent drain current is 1400mA typical at (TA = 25°C, 20GHz to 26GHz)
- Drain bias voltage is 5V typical at (TA = 25°C, 20GHz to 26GHz)
- Output third-order intercept is 39dBm typical at (TA = 25°C, 20GHz to 26GHz)
- Input return loss is 12dB typical at (TA = 25°C, 20GHz to 26GHz)
- Output return loss is 12dB typical at (TA = 25°C, 20GHz to 26GHz)
- Gain variation over temperature is 0.021dB/°C typical at (TA = 25°C, 20GHz to 26GHz)
- Operating temperature is -40°C to +85°C, 18-terminal LCC-HS package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20GHz
- :
- 44GHz
- :
- 21.5dB
- :
- 6dB
- :
- LCC-EP
- :
- 18Pins
- :
- 4V
- :
- 5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥39,530.79 (¥43,483.87) | ( ) |
10+ | ¥34,557.41 (¥38,013.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.