You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADP8866ACPZ-R7
LED Driver, DC / DC, Charge Pump, 1 MHz, LFCSP-EP-20, 2.5 to 5.5 V, -40 to 105°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP8866ACPZ-R7
- Order Code:
- 4018330
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADP8866ACPZ-R7 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Charge Pump
- :
- -
- :
- 2.5V
- :
- 5.5V
- :
- 5.2V
- :
- 25mA
- :
- 1MHz
- :
- Surface Mount
- :
- LFCSP-EP
- :
- 20Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Product Overview
- 9 independent and programmable LED drivers, each driver is capable of 25mA (full scale)
- Each driver has 7bits (128 levels) of nonlinear current settings
- Standby mode for
1µA current consumption, automated and customizable LED blinking - PWM input for implementing content adjustable brightness control (cABC)
- I²C compatible interface for all programming
- Dedicated reset pin and built-in power on reset (POR)
- Short circuit, overvoltage, and over temperature protection
- Internal soft start to limit inrush currents, input to output isolation during faults or shutdown
- Operating range from 2.5 to 5.5V (VIN=3.6V, SCL=2.7V, SDA=2.7V2, TJ=-40 to +105°C)
- 20-Lead LFCSP package, temperature range from -40°C to +105°C
Footnotes
111 In stock
111 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
1,500 more will be available on 3/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥728.89 (¥801.78) | ( ) |
10+ | ¥482.38 (¥530.62) | ( ) |
25+ | ¥414.62 (¥456.08) | ( ) |
100+ | ¥337.95 (¥371.75) | ( ) |
250+ | ¥300.31 (¥330.34) | ( ) |
1500+ | ¥292.66 (¥321.93) | ( ) |
3000+ | ¥285.01 (¥313.51) | ( ) |
6000+ | ¥277.35 (¥305.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.