You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP5587ACPZ-R7

I/O Expander, 8 bit, I2C, 1.65 V, 3.6 V, LFCSP-EP, 24 Pins

ANALOG DEVICES ADP5587ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5587ACPZ-R7
Order Code:
4031616
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADP5587ACPZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP5587 is an I/O port expander and keypad matrix designed for QWERTY type phones that require a large keypad matrix and expanded I/O lines. I/O expander ICs are used in mobile platforms as a solution to the limited number of GPIOs available in the main processor. It contains enough power to handle all key scanning and decoding and to flag the processor of key presses and releases via the I²C interface and interrupt. This device frees the main microprocessor from the need to monitor the keypad, thereby minimizing current drain and increasing processor bandwidth. It also equipped with a buffer/FIFO and key event counter to handle and keep track of upto 10 unprocessed key or GPI events with overflow wrap and interrupt capability. It is used in applications such as keypad and I/O expander designed for QWERTY type phones that require a large keypad matrix.
  • 18-GPIO port expander or 10 × 8 keypad matrix
  • GPIOs configurable as GPIs, GPOs, and keypad rows or columns
  • I²C interface with auto-increment, 1.65V to 3.6V operation
  • Keypad lock capability, open-drain interrupt output, programmable pull-ups
  • Key press and key release interrupts, GPI interrupt with level programmability
  • Key event counter with overflow interrupt
  • Debounce is 275μs typical, 1μA typical idle current
  • 55μA typical polling current, I²C write address is 0x68 (write), 0x69 (read)
  • Operating temperature range from -40°C to +85°C
  • Package style is 24-lead lead frame chip scale [LFCSP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C

:
1.65V

:
3.6V

:
LFCSP-EP

:
24Pins

:
18I/O's

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,452 In stock Need more?

1,452 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥655.22 ( ¥720.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥655.22 (¥720.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥432.63 (¥475.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥414.62 (¥456.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥337.95 (¥371.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥300.31 (¥330.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥277.15 (¥304.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥273.90 (¥301.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥270.64 (¥297.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --