You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP5585ACPZ-01-R7

I/O Expander, 8 bit, I2C, SMBus, PWM, 1.65 V, 3.6 V, LFCSP-WQ-EP, 16 Pins

ANALOG DEVICES ADP5585ACPZ-01-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5585ACPZ-01-R7
Order Code:
4333220
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP5585ACPZ-01-R7 is a 10 input/output port expander with a built in keypad matrix decoder, programmable logic, reset generator, and PWM generator. Input/output expander ICs are used in portable devices (phones, remote controls, and cameras) and nonportable applications (healthcare, industrial, and instrumentation). I/O expanders can be used to increase the number of I/Os available to a processor or to reduce the number of I/Os required through interface connectors for front panel designs. It handles all key scanning and decoding and can flag the main processor via an interrupt line that new key events have occurred. GPI changes and logic changes can also be tracked as events via the FIFO, eliminating the need to monitor different registers for event changes. It is used in applications such as keypad entries and input/output expansion capabilities, smart phones, remote controls, and cameras, healthcare, industrial, and instrumentation.
  • 16-element FIFO for event recording, key press/release interrupts
  • GPIO functions, GPI with selectable interrupt level
  • GPO with push-pull or open-drain, programmable logic block
  • Internal PWM generation, external PWM with internal PWM AND function
  • Reset generators, I²C interface with fast mode plus (Fm+) support of up to 1MHz
  • Open-drain interrupt output, VDD input voltage range from 1.65V to 3.6V
  • Standby current is 1μA typical at (VDD = 1.65V)
  • Internal oscillator frequency is 1000KHz typical at (VDD = 1.8V to 3.3V)
  • Operating temperature range from -40°C to +85°C
  • 16-lead lead frame chip scale package[LFCSP-WQ]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C, SMBus, PWM

:
1.65V

:
3.6V

:
LFCSP-WQ-EP

:
16Pins

:
10I/O's

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,445 In stock Need more?

1,445 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥632.41 ( ¥695.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥632.41 (¥695.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥417.01 (¥458.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥360.81 (¥396.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥297.58 (¥327.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥266.85 (¥293.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥248.10 (¥272.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥243.14 (¥267.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥238.18 (¥262.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --