You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADP5585ACPZ-00-R7
I/O Expander, 8 bit, I2C, 1.65 V, 3.6 V, LFCSP-EP, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP5585ACPZ-00-R7
- Order Code:
- 4031615
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADP5585ACPZ-00-R7 Datasheet
Product Overview
- 16-element FIFO for event recording
- 10 configurable I/Os allowing functions such as key pad decoding for a matrix of up to 5 × 5
- Key press/release interrupts, GPIO functions
- GPI with selectable interrupt level
- GPO with push-pull or open-drain, programmable logic block
- PWM generator, internal PWM generation
- External PWM with internal PWM AND function, reset generators
- I²C interface with fast mode plus (Fm+) support of up to 1MHz
- Open-drain interrupt output
- 16 lead LFCSP-WQ package, operating temperature range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- I2C
- :
- 1.65V
- :
- 3.6V
- :
- LFCSP-EP
- :
- 16Pins
- :
- 10I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
67 In stock
67 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available on 4/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
1,500 more will be available on 4/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥426.36 (¥469.00) | ( ) |
10+ | ¥384.04 (¥422.44) | ( ) |
25+ | ¥335.50 (¥369.05) | ( ) |
100+ | ¥271.22 (¥298.34) | ( ) |
250+ | ¥239.64 (¥263.60) | ( ) |
1500+ | ¥214.75 (¥236.23) | ( ) |
3000+ | ¥205.35 (¥225.89) | ( ) |
6000+ | ¥202.74 (¥223.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.