You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADP5053ACPZ-R7
Integrated Power IC, 4 Outputs, 4 Buck Converter, 15 V, -40 to 125 °C, LFCSP-EP-48
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP5053ACPZ-R7
- Order Code:
- 4030797
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADP5053ACPZ-R7 Datasheet
Product Overview
- Wide input voltage range from 4.5V to 15V
- ±1.5% output accuracy over full temperature range
- Switching frequency is 750KHz typ at (RT = 25.5Kohm, VIN = 12V, VVREG = 5.1V)
- Precision enable with 0.8V accurate threshold, active output discharge switch
- FPWM or automatic PWM/PSM selection, frequency synchronization input or output
- Optional latch-off protection on OVP/OCP failure, power-good flag on selected channels
- Open-drain processor reset with external adjustable threshold monitoring
- Watchdog refresh input, manual reset input, UVLO, OCP, and TSD protection
- Operating quiescent current is 1.8mA typ at (VIN = 12V, VVREG = 5.1V)
- Operating temperature range from -40°C to +125°C, package style is 48-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck Regulator, LDO
- :
- 15V
- :
- 4
- :
- -
- :
- 4
- :
- LFCSP-EP
- :
- 48Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
361 In stock Need more?
361 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 750+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,631.77 (¥1,794.95) | ( ) |
10+ | ¥1,332.38 (¥1,465.62) | ( ) |
25+ | ¥1,214.14 (¥1,335.55) | ( ) |
100+ | ¥1,169.63 (¥1,286.59) | ( ) |
250+ | ¥1,125.11 (¥1,237.62) | ( ) |
750+ | ¥1,080.59 (¥1,188.65) | ( ) |
1500+ | ¥1,036.07 (¥1,139.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.