You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP3654ARDZ-RL

Gate Driver, 2 Channels, Low Side, MOSFET, 8 Pins, NSOIC-EP

ANALOG DEVICES ADP3654ARDZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP3654ARDZ-RL
Order Code:
4018482
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADP3654ARDZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP3654 is a high current and dual high speed driver is capable of driving two independent N-channel power MOSFETs. The driver uses the industry-standard footprint but adds high speed switching performance. The wide input voltage range allows the driver to be compatible with both analogue and digital PWM controllers. Digital power controllers are powered from a low voltage supply, and the driver is powered from a higher voltage supply. The device driver adds UVLO and hysteresis functions, allowing safe start-up and shutdown of the higher voltage supply when used with low voltage digital controllers. It is widely used in application such as AC-to-dc switch mode power supplies DC-to-dc power supplies, synchronous rectification, motor drives etc.
  • High current drive capability
  • 3.3V-compatible inputs
  • 10ns typical rise time and fall time at 2.2nF load
  • Matched propagation delays between channels
  • Fast propagation delay, UVLO option is 4.5V
  • Supply voltage is 4.5V to 18V
  • Parallelable dual outputs
  • Peak source current is 4A
  • Supply current is 1.2mA, operating temperature is −40°C to +125°C
  • Package style is 8-lead standard small outline package (SOIC-N-EP)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
Low Side

:
MOSFET

:
8Pins

:
NSOIC-EP

:
Surface Mount

:
Non-Inverting

:
4A

:
4A

:
4.5V

:
18V

:
-40°C

:
125°C

:
14ns

:
22ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,490 In stock Need more?

2,490 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥340.15 ( ¥374.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥340.15 (¥374.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥228.86 (¥251.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥215.54 (¥237.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥202.21 (¥222.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥200.00 (¥220.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥197.78 (¥217.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥195.57 (¥215.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥193.35 (¥212.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --