You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP3630ARZ-R7

Gate Driver, 2 Channels, Low Side, MOSFET, 8 Pins, NSOIC

ANALOG DEVICES ADP3630ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP3630ARZ-R7
Order Code:
4018478
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADP3630ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP3630 is a dual, high current, high speed driver, capable of driving two independent N-channel power MOSFETs. This device uses the industry-standard footprint but add high speed switching performance and improved system reliability. It has an internal temperature sensor and provide two levels of overtemperature protection: an overtemperature warning and an overtemperature shutdown at extreme junction temperatures. The SD function, generated from a precise internal comparator, provides fast system enable or shutdown. This feature allows redundant overvoltage protection, complementing the protection inside the main controller device, or provides safe system shutdown in the event of an overtemperature warning. The wide input voltage range allows the driver to be compatible with both analogue and digital PWM controllers. It is used in application like AC-to-DC switch mode power supplies, DC-to-DC power supplies, synchronous rectification, motor drives etc.
  • High current drive capability, dual outputs can be operated in parallel
  • Precise threshold shutdown comparator
  • UVLO with hysteresis, 3.3 V-compatible inputs
  • Overtemperature warning signal, overtemperature shutdown
  • Rise time and fall time is 10ns typical at (2.2nF load)
  • Fast propagation delay, matched propagation delays between channels
  • Supply voltage range is 9.5V to 18V
  • Supply current is 1.2mA typical
  • Operating temperature is -40°C to +85°C
  • Package style is NSOIC-8

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
Low Side

:
MOSFET

:
8Pins

:
NSOIC

:
Surface Mount

:
Non-Inverting

:
2A

:
2A

:
9.5V

:
18V

:
-40°C

:
85°C

:
14ns

:
22ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,128 In stock Need more?

1,128 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥558.03 ( ¥613.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥558.03 (¥613.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥343.29 (¥377.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥322.79 (¥355.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥260.52 (¥286.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥229.95 (¥252.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥211.14 (¥232.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥200.64 (¥220.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥194.35 (¥213.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --