You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP197ACPZN-01-R7

Power Load Distribution Switch, Active High, 2 Outputs, 5.5V, 0.036 ohm, LFCSP-UD-EP-6

New
ANALOG DEVICES ADP197ACPZN-01-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP197ACPZN-01-R7
Order Code:
4408185
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP197ACPZN-01-R7 is a high-side load switch designed for operation between 1.8V and 5.5V. This load switch provides power domain isolation, which helps extend battery operation. This device contains a low-on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. The low 18μA quiescent current and ultralow shutdown current make the ADP197 ideal for battery-operated portable equipment. The built-in level shifter for enabling logic makes the ADP197 compatible with many processors and GPIO controllers. Overtemperature protection circuitry activates if the junction temperature exceeds 125°C, thereby protecting itself and downstream circuits from potential damage. Applications include mobile phones, digital cameras and audio devices, portable and battery-powered equipment.
  • Low input voltage range from 1.8V to 5.5V, overtemperature protection
  • 3A continuous operating current at 70°C, 1.2V logic-compatible enable input
  • Ground current is 18μA typ at (VIN = 1.8V, TA = 25°C)
  • EN input pull-down current is 500nA typ at (VIN = 1.8V, TA = 25°C)
  • Off state current is 0.1μA typ at (VEN = GND, VOUT = 0V, VIN = 4.2V)
  • Continuous operating current is 3A typ at (VIN = 1.8V to 5.5V, TA = 25°C)
  • Turn-on delay time is 1ms typ at (VIN = 1.8V to 5.5V, CLOAD = 1μF)
  • Temperature range from -40°C to +85°C, 6-lead LFCSP-UD package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
3A

:
0.036ohm

:
LFCSP-UD-EP

:
6Pins

:
Yes

:
Active High

:
2Outputs

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥499.27 ( ¥549.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥499.27 (¥549.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥324.93 (¥357.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥279.41 (¥307.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥228.18 (¥251.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥203.23 (¥223.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥188.01 (¥206.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥175.35 (¥192.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥171.85 (¥189.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --