You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP196ACBZ-01-R7

Power Switch, QOD, High Side, Active High, 1 Output, 5.5 V, 4 A, 0.01 ohm, -40 to 85 Deg C, WLCSP-6

ANALOG DEVICES ADP196ACBZ-01-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP196ACBZ-01-R7
Order Code:
4028412
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADP196ACBZ-01-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP196 is a high-side load switch designed for operation from 1.8V to 5.5V. This load switch provides power domain isolation, helping to extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. In addition, RDSON is constant, independent of the VIN voltage. The low 25μA quiescent current and ultralow shutdown current make this ideal for battery-powered portable equipment. The built-in level shifter for enable logic makes this compatible with many processors and GPIO controllers. Overtemperature protection circuitry is activated if the junction temperature exceeds 125°C, thereby protecting this and downstream circuits from potential damage. Overcurrent protection is provided in the form of constant current limiting. Typical applications are mobile phones, digital cameras and audio devices, portable and battery-powered equipment.
  • 1.2V logic-compatible enable input
  • Input voltage range from 1.8 to 5.5V (TJ=−40°C to +85°C, VIN=1.8V, VEN=VIN, IOUT=1A)
  • Shutdown current is 0.25µA (VEN=GND, VOUT=0V, VIN=4.2V, IOUT =1A, TA=25°C, TJ=−40°C to +85°C)
  • Continuous operating current is 3A (VIN=1.8V to 5.5V, VEN=VIN, IOUT=1A, TA=25°C, TJ=−40°C to +85°C)
  • Turn-on delay time is 3ms typ (VIN=1.8V to 5.5V, CLOAD=1µF, IOUT=1A, TA=25°C, TJ=−40°C to +85°C)
  • Current-limit threshold is 4A typ (VIN=1.8V to 5.5V, CLOAD=1µF, IOUT= 1A, TA=25°C, TJ=−40°C to 85°C)
  • 6-ball wafer level chip scale package [WLCSP]
  • Temperature rating range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
4A

:
0.01ohm

:
WLCSP

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

548 In stock Need more?

548 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥340.15 ( ¥374.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥340.15 (¥374.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥222.59 (¥244.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥204.57 (¥225.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥163.34 (¥179.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥148.93 (¥163.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥132.46 (¥145.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥128.32 (¥141.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --