You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP194ACBZ-R7

Power Switch, High Side, Active High, 1 Output, 3.6 V, 500 mA, 0.055 ohm, -40 to 85 °C, WLCSP-4

ANALOG DEVICES ADP194ACBZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP194ACBZ-R7
Order Code:
4028410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADP194ACBZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP194 is a high-side load switch designed for operation from 1.1V to 3.6V and is protected against reverse current flow from output to input. This load switch provides power domain isolation for extended power battery life. The device contains a low on-resistance P-channel MOSFET that supports more than 500mA of continuous load current and minimizes power loss. The low 2μA (maximum) ground current and ultralow shutdown current make the device ideal for battery-operated portable equipment. The built-in level shifter in the enable logic input makes the device compatible with modern processors and GPIO controllers. It is used in application such as mobile phones, digital cameras and audio devices, portable and battery-powered equipment etc.
  • Built-in level shift for control logic that can be operated by 1.2V logic
  • Reverse current blocking
  • VIN to VOUT resistance is 80Mohm typical at (VIN = 1.8V, EN = 1.5V, TJ = -40°C to +85°C)
  • Ultralow shutdown current is 0.7μA typical at (EN = GND, VIN = 1.8V)
  • Hysteresis is 50mV typical at (VIN = 1.8V, VEN = VIN, ILOAD = 200mA)
  • Operating temperature is -40°C to +85°C
  • Package style is 4-ball wafer level chip scale [WLCSP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
3.6V

:
500mA

:
0.055ohm

:
WLCSP

:
4Pins

:
No

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,633 In stock Need more?

1,633 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥253.94 ( ¥279.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥159.89 (¥175.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥136.38 (¥150.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥112.86 (¥124.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥111.53 (¥122.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥110.20 (¥121.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥89.67 (¥98.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥86.36 (¥95.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --