You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP1074LGA-EVALZ

Evaluation Board, ADP1074ACCZ, Isolated Synchronous Forward Controller

New
ANALOG DEVICES ADP1074LGA-EVALZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP1074LGA-EVALZ
Order Code:
4628358
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADP1074LGA-EVALZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP1074LGA-EVALZ evaluation board allows the user to evaluate the ADP1074 active clamp forward controller (LGA package) in a power supply application. The evaluation board delivers a rated current of 12A in a steady state from an input voltage range of 9V dc to 32Vdc.
  • Full support evaluation kit for the ADP1074 LGA package active clamp forward topology
  • 5.0V output voltage
  • Programmable light load mode
  • Integrated driver for primary side MOSFET and secondary side synchronous rectifier
  • External reference signal tracking
  • Precision enable UVLO with hysteresis
  • Protection features such as short-circuit, output overvoltage, and overtemperature protection
  • Cycle by cycle input overcurrent protection
  • Frequency synchronization
  • Soft start and soft stop functionality

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADP1074ACCZ

:
Power Management - Voltage Regulator

:
Isolated Synchronous Forward Controller

:
Evaluation Board ADP1074ACCZ

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48,244.65 (¥53,069.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥48,244.65 (¥53,069.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --