You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADP1074ARWZ
DC/DC Controller, Isolated, 4.7 V to 60 V Supply, 1 Output, 75% Duty Cycle, 600kHz, WSOIC-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP1074ARWZ
- Order Code:
- 4026204
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADP1074ARWZ Datasheet
Product Overview
- Reduces system design complexity, cost, and component count and improves overall system reliability
- Current mode controller for active clamp forward topology, programmable slope compensation
- Integrated 1A primary side MOSFET driver for power switch and active clamp reset switch
- Frequency synchronization, programmable maximum duty cycle limit
- Integrated error amplifier and
1% accurate reference voltage - Programmable soft start, smooth soft start from precharged load, programmable dead time
- Power saving light load mode using MODE pin, cycle-by-cycle input overcurrent protection
- Protection features such as short circuit, output overvoltage, and overtemperature protection
- Tracking function from secondary side, remote (secondary side) shutdown/reset function
- 24-lead standard small outline package (SOIC-W), -40°C to +125°C temperature rating
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.7V
- :
- 60V
- :
- 1Outputs
- :
- 75%
- :
- WSOIC
- :
- 24Pins
- :
- 600kHz
- :
- Isolated
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
114 In stock Need more?
114 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 31+
- 124+
- 279+
- 527+
- 1023+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,076.94 (¥2,284.63) | ( ) |
10+ | ¥1,542.42 (¥1,696.66) | ( ) |
31+ | ¥1,380.97 (¥1,519.07) | ( ) |
124+ | ¥1,273.39 (¥1,400.73) | ( ) |
279+ | ¥1,219.61 (¥1,341.57) | ( ) |
527+ | ¥1,165.83 (¥1,282.41) | ( ) |
1023+ | ¥1,112.05 (¥1,223.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.