You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADP1032ACPZ-5-R7
Power Management IC, 2 Outputs, 2 Step Down Converter, 60V, 3.3 Vout, -40 to 125 °C, LFCSP-EP-41
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADP1032ACPZ-5-R7
- Order Code:
- 4353541
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADP1032ACPZ-5-R7 Datasheet
Product Overview
- Wide input supply voltage range from 4.5V to 60V
- Integrated flyback power switch, uses a 1:1 ratio transformer for simplified transformer design
- Peak current limiting and OVP for flyback and buck regulators
- Precision enable input and power-good output, adjustable switching frequency via SYNC input
- Internal compensation and soft start control per regulator
- 24V output voltage1, 3.3V output voltage2
- Power dissipation is 390mW typical at (IOUT1 = 100mA, IOUT2 = 30mA)
- Operating current (VINP) is 1.9mA typical at (normal operation, VOUT1, VOUT2 = no load)
- Common-mode transient immunity is 100kV/μs typical
- Operating temperature range from -40°C to +125°C, 41-lead LFCSP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower Management Unit
- :
- 60V
- :
- 2
- :
- -
- :
- 2
- :
- 41Pins
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (1)
750 In stock Need more?
750 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 750+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,272.39 (¥2,499.63) | ( ) |
10+ | ¥1,580.60 (¥1,738.66) | ( ) |
25+ | ¥1,400.39 (¥1,540.43) | ( ) |
100+ | ¥1,355.82 (¥1,491.40) | ( ) |
250+ | ¥1,311.25 (¥1,442.38) | ( ) |
750+ | ¥1,266.68 (¥1,393.35) | ( ) |
1500+ | ¥1,222.11 (¥1,344.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.