You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADP1032ACPZ-1-R7

Power Management IC, 2 Outputs, 2 Step Down Converter, 60V, 5.15 Vout, -40 to 125 °C, LFCSP-EP-41

ANALOG DEVICES ADP1032ACPZ-1-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP1032ACPZ-1-R7
Order Code:
4353537
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADP1032ACPZ-1-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADP1032ACPZ-1-R7 is a high performance, isolated micropower management unit (PMU) that combines an isolated flyback and a dc-to-dc regulator providing two isolated power rails. Additionally, this device contains four high speed serial peripheral interface (SPI) isolation channels and three general-purpose isolators for channel to channel applications where low power dissipation and small solution size is required. By default, the ADP1032 flyback regulator operates at a 250KHz switching frequency, and the buck regulator operates at 125KHz. The two regulators are phase shifted relative to each other to reduce electromagnetic interference (EMI). It can be driven by an external oscillator in the range of 350KHz to 750KHz to ease noise filtering in sensitive applications. It is used in applications such as industrial automation and process control, instrumentation and data acquisition systems, data and power isolation.
  • Wide input supply voltage range from 4.5V to 60V
  • Integrated flyback power switch, uses a 1:1 ratio transformer for simplified transformer design
  • Peak current limiting and OVP for flyback and buck regulators
  • Precision enable input and power-good output, adjustable switching frequency via SYNC input
  • Internal compensation and soft start control per regulator
  • Adjustable output voltage1, 5.15V output voltage2
  • Power dissipation is 390mW typical at (IOUT1 = 100mA, IOUT2 = 30mA)
  • Operating current (VINP) is 1.9mA typical at (normal operation, VOUT1, VOUT2 = no load)
  • Common-mode transient immunity is 100kV/μs typical
  • Operating temperature range from -40°C to +125°C, 41-lead LFCSP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower Management Unit

:
60V

:
2

:
-

:
2

:
41Pins

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

750 In stock Need more?

750 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,304.94 ( ¥2,535.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 750+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,304.94 (¥2,535.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,605.56 (¥1,766.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,423.15 (¥1,565.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,378.91 (¥1,516.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,334.66 (¥1,468.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥1,290.41 (¥1,419.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥1,246.16 (¥1,370.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --