You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADN4655BRWZ
Digital Isolator, 2 Channels, 3 V, 3.6 V, WSOIC, 20 Pins, 1.1 Gbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADN4655BRWZ
- Order Code:
- 4415219
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADN4655BRWZ Datasheet
Product Overview
- Supply current is 55mA max at (no output load, inputs with 100 ohm, no applied (VID))
- Complies with TIA/EIA-644-A LVDS standard, multiple dual-channel configurations
- Propagation delay is 4ns typ (VDD1 = VDD2 = 2.5V, TA = 25°C)
- Random jitter, RMS is 2.6ps rms typ (0.55GHz clock input, TA = 25°C)
- Power supply ripple rejection is -75dBc typ (VDD1 = VDD2 = 2.5V, TA = 25°C)
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- High common-mode transient immunity:
50kV/μs typical at (VDD1 = VDD2 = 2.5 V, TA = 25°C) - Passes EN 55022 Class B radiated emissions limits with 1.1Gbps PRBS
- Fail-safe output high for open, short, and terminated input conditions
- 20 lead SOIC-W package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 3.6V
- :
- WSOIC
- :
- 20Pins
- :
- 1.1Gbps
- :
- LVDS
- :
- LVDS
- :
- High Speed Digital Isolator
- :
- Galvanic, Magnetic
- :
- 5kVrms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
13 In stock
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
37 more will be available on 2/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
37 more will be available on 2/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,944.54 (¥3,238.99) | ( ) |
10+ | ¥2,166.21 (¥2,382.83) | ( ) |
37+ | ¥1,966.73 (¥2,163.40) | ( ) |
111+ | ¥1,744.20 (¥1,918.62) | ( ) |
259+ | ¥1,636.57 (¥1,800.23) | ( ) |
518+ | ¥1,616.69 (¥1,778.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.