You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADN4654BRWZ
Digital Isolator, 2 Channels, 3 V, 3.6 V, WSOIC, 20 Pins, 1.25 Gbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADN4654BRWZ
- Order Code:
- 4031638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADN4654BRWZ Datasheet
Product Overview
- 5KV rms and 3.75KV rms LVDS isolator
- Multiple dual-channel configurations
- High common-mode transient immunity is 50KV/μs typical
- Differential input voltage (receiver) is 100mV minimum at VDD1 = VDD2 = 2.375V to 2.625V
- Differential input capacitance is 2pF typical at VDD1 = VDD2 = 2.5 V, TA = 25°C
- Differential output voltage (drivers) is 310mV typical at VDD1 = VDD2 = 2.5V, TA = 25°C
- Supply current is 50mA typical at VDD1 = VDD2 = 2.5V, TA = 25°C
- Power supply ripple rejection, phase spur level is -75dBc typical at VDD1 = VDD2 = 2.5V, TA = 25°C
- Operating temperature is -40°C to +125°C
- Package style is 20-lead SOIC-W
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 3.6V
- :
- WSOIC
- :
- 20Pins
- :
- 1.25Gbps
- :
- LVDS
- :
- LVDS
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
19 In stock
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
37 more will be available on 2/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
37 more will be available on 2/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,669.46 (¥2,936.41) | ( ) |
10+ | ¥2,178.02 (¥2,395.82) | ( ) |
37+ | ¥1,739.93 (¥1,913.92) | ( ) |
111+ | ¥1,625.50 (¥1,788.05) | ( ) |
259+ | ¥1,567.50 (¥1,724.25) | ( ) |
518+ | ¥1,556.95 (¥1,712.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.