You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADN4651BRWZ
Digital Isolator, 2 Channels, 3 V, 3.6 V, WSOIC, 20 Pins, 600 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADN4651BRWZ
- Order Code:
- 4031634
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADN4651BRWZ Datasheet
Product Overview
- Propagation delay is 4ns typical
- Total Jitter is 70ps typical at (300MHz/600Mbps)
- Duty cycle is 100ps maximum
- Power supply ripple rejection (phase spur level) is -75dBc typ at (VDD1 = VDD2 = 2.375V to 2.625V)
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- High common-mode transient immunity is 50KV/μs typ at (VCM = 1000V, transient magnitude = 800V)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead standard small outline [SOIC-W]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 3.6V
- :
- WSOIC
- :
- 20Pins
- :
- 600Mbps
- :
- LVDS
- :
- LVDS
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,575.41 (¥2,832.95) | ( ) |
10+ | ¥1,813.42 (¥1,994.76) | ( ) |
37+ | ¥1,539.76 (¥1,693.74) | ( ) |
111+ | ¥1,509.34 (¥1,660.27) | ( ) |
259+ | ¥1,478.92 (¥1,626.81) | ( ) |
518+ | ¥1,448.50 (¥1,593.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.