You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADN4651BRSZ

Digital Isolator, 2 Channels, 3 V, 3.6 V, SSOP, 20 Pins, 600 Mbps

ANALOG DEVICES ADN4651BRSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADN4651BRSZ
Order Code:
4031633
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADN4651BRSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADN4651 is a signal isolated, low voltage differential signalling (LVDS) buffer that operates upto 600Mbps with very low jitter. This device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. Multiple channel configurations are offered, and the LVDS receivers on the device include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven. It is widely used in application such as analogue front-end (AFE) isolation, data plane isolation, isolated high speed clock and data links, isolated serial peripheral interface (SPI) over LVDS etc.
  • Propagation delay is 4ns typical
  • Total Jitter is 70ps typical at (300MHz/600Mbps)
  • Duty cycle is 100ps maximum
  • Power supply ripple rejection (phase spur level) is -75dBc typ at (VDD1 = VDD2 = 2.375V to 2.625V)
  • ±8KV IEC 61000-4-2 ESD protection across isolation barrier
  • High common-mode transient immunity is 50KV/μs typ at (VCM = 1000V, transient magnitude = 800V)
  • Operating temperature is -40°C to +125°C
  • Package style is 20-lead shrink small outline [SSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
3.6V

:
SSOP

:
20Pins

:
600Mbps

:
LVDS

:
LVDS

:
Digital Isolator

:
Magnetic

:
3.75kV

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

152 In stock Need more?

64 deliver in 2-3 business days from our SG warehouse
88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,266.54 ( ¥1,393.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,266.54 (¥1,393.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,209.64 (¥1,330.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --