You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADN4650BRWZ-RL7
Digital Isolator, 2 Channels, 3 V, 3.6 V, WSOIC, 20 Pins, 600 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADN4650BRWZ-RL7
- Order Code:
- 4031632
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADN4650BRWZ-RL7 Datasheet
Product Overview
- 5kV rms/3.75kV rms LVDS isolator
- Multiple dual-channel configurations
- Maximum data rate is 600Mbps
- Propagation delay is 4ns typ
- Peak-to-peak total jitter is 70ps typ at 600Mbps
- Duty cycle is 100ps max
- Part to part skew is 600ps max, operating temperature is -40°C to +125°C
- Power supply ripple rejection and glitch immunity is −75dBc typ
- High common-mode transient immunity is
50kV/μs typ - Package style is 20-lead, wide body, standard small outline package [SOIC-W]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3V
- :
- 3.6V
- :
- WSOIC
- :
- 20Pins
- :
- 600Mbps
- :
- LVDS
- :
- LVDS
- :
- Digital Isolator
- :
- Magnetic
- :
- 5kV
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
511 In stock Need more?
511 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 400+
- 800+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,490.76 (¥2,739.84) | ( ) |
10+ | ¥1,978.19 (¥2,176.01) | ( ) |
25+ | ¥1,796.36 (¥1,976.00) | ( ) |
100+ | ¥1,591.02 (¥1,750.12) | ( ) |
400+ | ¥1,488.34 (¥1,637.17) | ( ) |
800+ | ¥1,437.00 (¥1,580.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.