You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADN4620BRIZ
Digital Isolator, 2 Channels, 1.7 V, 1.9 V, SOIC, 16 Pins, 2.5 Gbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADN4620BRIZ
- Order Code:
- 4415215
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADN4620BRIZ Datasheet
Product Overview
- Rated dielectric insulation voltage is 3.75kV rms (1 minute duration)
- Complies with TIA/EIA-644-A LVDS signal levels, dual-channel configuration
- Maximum data rate is 2.5Gbps min (VDD1 = VDD2 = 1.8V and TA = 25°C)
- Total jitter, peak-to-peak, at bit error rate 1 × 10-¹² is 40ps typ (1.25GHz/2.5Gbps)
- Propagation delay is 2.15ns typ (VDD1 = VDD2 = 1.8V and TA = 25°C)
- Random jitter, RMS is 0.82ps rms typ (1.25GHz clock input, TA = 25°C)
- Lower power 1.8V supplies with 3.3V supplies for I/O
- Up to ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- Common-mode transient immunity is 70kV/µs typ (VCM = 1000V)
- 16 lead SOIC package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.7V
- :
- 1.9V
- :
- SOIC
- :
- 16Pins
- :
- 2.5Gbps
- :
- LVDS
- :
- LVDS
- :
- High Speed Digital Isolator
- :
- Galvanic, Magnetic
- :
- 7.5kVrms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
23 In stock Need more?
23 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,908.44 (¥5,399.28) | ( ) |
10+ | ¥3,509.92 (¥3,860.91) | ( ) |
25+ | ¥3,372.12 (¥3,709.33) | ( ) |
100+ | ¥3,234.30 (¥3,557.73) | ( ) |
250+ | ¥3,096.51 (¥3,406.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.