You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM699ANZ
Microprocessor Supervisor, 1 Monitors, Active-Low, 3 to 5.5V in, NDIP-8, -40 to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM699ANZ
- Order Code:
- 4028103
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADM699ANZ Datasheet
Product Overview
- Superior up grade for MAX699
- Low 0.6mA supply current
- Precision 4.65V voltage monitor
- Power OK/reset time delay
- Watchdog timer
- Performance specified over temperature
- Minimum component count
- Operating voltage range from 3V to 5.5V
- 8 lead NDIP package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4.65V
- :
- 1Monitors
- :
- 3V
- :
- 5.5V
- :
- Active-Low
- :
- NDIP
- :
- 8Pins
- :
- Through Hole
- :
- 200ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
160 In stock Need more?
15 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
145 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
145 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥538.44 (¥592.28) |
10+ | ¥514.95 (¥566.45) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.