You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM6315-26D3ARTZR7

Microprocessor Supervisor, 1 Monitors, Manual, Active-Low, Open-Drain, 1 to 5.5V in, SOT-143-4

ANALOG DEVICES ADM6315-26D3ARTZR7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM6315-26D3ARTZR7
Order Code:
4028047
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM6315 is a reliable voltage monitoring device that is suitable for voltage monitoring applications. It is designed to monitor as little as a 1.8% degradation of a power supply voltage. The manual reset function is very useful, especially if the circuit in which the device is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out of control or locked up system. It is widely used in application such as microprocessor systems, controllers, intelligent instruments, automotive systems, safety systems, portable instruments etc.
  • Specified over temperature
  • Low power consumption is 5μA typical
  • Precision voltage monitor of voltages from 2.5V to 5V at 100mV increments
  • Reset assertion down to VCC 1V
  • Built-in manual reset
  • Trip point is 2.63
  • Minimum timeout is 140ms
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 4-lead SOT-143

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.63V

:
1Monitors

:
1V

:
5.5V

:
Manual, Active-Low, Open-Drain

:
SOT-143

:
4Pins

:
Surface Mount

:
200ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,336 In stock Need more?

110 deliver in 2-3 business days from our SG warehouse
2,226 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥231.99 (¥255.19 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥231.99 (¥255.19)
10+ ¥225.11 (¥247.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --