You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM560JRSZ-REEL

Driver / Receiver, RS232, 4 Drivers, 3 V to 3.6 V, 0 °C to 70 °C, SSOP-28

ANALOG DEVICES ADM560JRSZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM560JRSZ-REEL
Order Code:
4033339
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADM560JRSZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM560 is a four-driver/five receiver interface device designed to meet the EIA-232 standard. The device features an onboard dc-to-dc converter, eliminating the need for dual ±5V power supplies. This dc-to-dc converter contains a voltage doubler and voltage inverter, both of which internally generate ±6.6V from the input +3.3V power supply. This consumes only 5mW making them ideally suited for battery and other power-sensitive applications. A shutdown facility is also provided to reduce the power to 0.66μW. It contains active low shutdown and an active high receiver enable signal. In shutdown mode, two receivers remain active, thereby allowing monitoring of peripheral devices. Application includes notebook computers, peripherals, modems printers, battery-operated equipment.
  • RS-232 compatible, operates with 3V or 5V logic
  • Ultralow power CMOS 1.3mA operation, low power shutdown is 0.2μA
  • Suitable for serial port mice, 116Kbps data rate
  • 1μF charge pump capacitors, single +3V to +3.6V power supply
  • Two receivers active in shutdown
  • Typical VCC power supply current is 3.5mA (no load, TIN=VCC, VCC=+3.3V ± 10%)
  • Typ output voltage swing is ±5.5V (VCC=3.3V, three transmitter outputs loaded with 3Kohm to ground)
  • Temperature rating range from 0°C to +70°C
  • 28-lead shrink small outline package [SSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
5Receivers

:
4

:
Full Duplex

:
1Mbps

:
3V

:
3.6V

:
SSOP

:
28Pins

:
-

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

689 In stock Need more?

689 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,260.27 ( ¥1,386.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,260.27 (¥1,386.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,218.78 (¥1,340.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,177.29 (¥1,295.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,135.80 (¥1,249.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,094.31 (¥1,203.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,052.82 (¥1,158.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥1,027.63 (¥1,130.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --