You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADM3493ARZ-REEL7
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, NSOIC-8, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADM3493ARZ-REEL7
- Order Code:
- 4024067
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADM3493ARZ-REEL7 Datasheet
Product Overview
- EIA RS-422 and RS-485 compliant over full CM range
- Half duplex transceiver
- Reduced slew rates for low EMI
- Supply current is 1.1mA typical
- Bus common-mode range is -7V to +12V
- Input current (driver) is 60μA typical
- Input hysteresis (receiver) is 50mV typical at (VCM = 0V)
- Receiver short-circuit output current is ±60mA maximum at (0V
VRO VCC) - Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline [SOIC-N]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 250Kbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 256
- :
- -
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
980 In stock Need more?
980 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥531.39 (¥584.53) |
10+ | ¥358.96 (¥394.86) |
25+ | ¥336.23 (¥369.85) |
100+ | ¥313.50 (¥344.85) |
250+ | ¥291.56 (¥320.72) |
1000+ | ¥268.05 (¥294.86) |
3000+ | ¥257.07 (¥282.78) |
5000+ | ¥251.60 (¥276.76) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.